Texas Instruments TLV1704AQPWRQ1

Analog Comparators Automotive quad high voltage, low power comparator 14-TSSOP -40 to 125
$ 1.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1704AQPWRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet23 pages10 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
-95.98%

CAD Models

Download Texas Instruments TLV1704AQPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.795
$ 1.547
$ 1.547
Stock
272,039
331,976
331,976
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
2.2 V
2.2 V
Max Supply Voltage
-
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV1704AIPWR
75¦ÌA 780ns Open Collector 75¦ÌA 4 2.2V ¡À18V,36V 3.5mV 15nA TSSOP-14 , 1.2mm
Texas InstrumentsLM339APW
Precision quad differential comparator, commercial grade 14-TSSOP 0 to 70
Texas InstrumentsLM339APWR
Precision quad differential comparator, commercial grade 14-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TLV1704AQPWRQ1 provided by its distributors.

Analog Comparators Automotive quad high voltage, low power comparator 14-TSSOP -40 to 125
110¦ÌA 560ns Open Collector 55¦ÌA 4 1.1V,2.2V ¡À18V,36V 3.5mV 15nA TSSOP-14 , 1.2mm
COMPARATOR, 560NS, TSSOP-14; Comparator Type:Micropower; No. of Comparators:4 Comparators; Response Time:560ns; Supply Voltage Range:2.2V to 36V, ± 1.1V to ± 18V; Comparator Case Style:TSSOP; No. of Pins:14Pins; IC Output Type:Open Collector; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:AEC-Q100; Automotive Qualification Standard:AEC-Q100; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); No. of Comparators:4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.