Texas Instruments TLV1704AIPWR

75¦ÌA 780ns Open Collector 75¦ÌA 4 2.2V ¡À18V, 36V 3.5mV 15nA TSSOP-14 , 1.2mm
$ 1.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1704AIPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet29 pages11 years ago
Datasheet27 pages11 years ago
Datasheet24 pages11 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages15 years ago

Upverter

element14 APAC

Farnell

LCSC

Inventory History

3 month trend:
+3.21%

CAD Models

Download Texas Instruments TLV1704AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.547
$ 1.795
$ 1.795
Stock
331,976
272,039
272,039
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.2 V
-
-
Max Supply Voltage
36 V
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM239AMPWREP
2mA 300ns Open Collector 6mA 4 2V 30V 2.5mV@ 30V 250nA@ 5V TSSOP-14 , 5mm*4.4mm*1mm
Texas InstrumentsTLV1704AQPWRQ1
Analog Comparators Automotive quad high voltage, low power comparator 14-TSSOP -40 to 125
Texas InstrumentsLM339APW
Precision quad differential comparator, commercial grade 14-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TLV1704AIPWR provided by its distributors.

75¦ÌA 780ns Open Collector 75¦ÌA 4 2.2V ¡À18V,36V 3.5mV 15nA TSSOP-14 , 1.2mm
Quad high voltage, low power comparator 14-TSSOP -40 to 125
Tape & Reel (TR) TLV1704 Open Collector 0.015muA comparator circuit 15nA 560ns 5mm 3.5mV
Comparator Quad R-R I/P ±18V/36V Automotive Medical 14-Pin TSSOP T/R
Voltage Comparators; TLV1704AIPWR; TEXAS INSTRUMENTS; 36 V; 14; 3.5 mV; 5 nA
Comparator, 4 Func, 2500uV Offset-Max, 560ns Response Time, BIPolar, PDSO14
microPower Comparator | IC COMPARATOR QUAD 14TSSOP
3.5mV 0.015uA 4 TSSOP-14 Comparators ROHS
Analog Comparators Quad,2.2V-36V,micro Power Comp
WIDE CM BI-DIR CURRENT SHUNT MON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV1704AIPWR .