Texas Instruments TLE2426IDG4

The ' ail Splitter' Precision Virtual Ground 8-SOIC
$ 1.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2426IDG4.

Texas Instruments

Datasheet29 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Newark

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments TLE2426IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.809
$ 1.56
$ 1.56
Stock
356,007
503,494
503,494
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
4 V
4 V
Max Supply Voltage
-
40 V
40 V
Operating Supply Current
-
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLE2426CD
Voltage Reference Adjustable 2 Volt TO 20 Volt 20 mA 8-Pin SOIC Tube
Texas InstrumentsTLE2426CDR
VOLTAGE REF, VIRTUAL GRND, 2V-20V, SOIC8; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTLE2426MD
V-Ref Adjustable 2V to 20V 20mA 8-Pin SOIC
LM385 Series 2.5 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
ON SEMICONDUCTOR LM385D-2.5G Voltage Reference, Micropower, Shunt - Fixed, LM385 Series, 2.5V, NSOIC-8
LM385 Series 2.5 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8

Descriptions

Descriptions of Texas Instruments TLE2426IDG4 provided by its distributors.

The ' ail Splitter' Precision Virtual Ground 8-SOIC
V-Ref Adjustable 2V to 20V 20mA 8-Pin SOIC Tube
Application Specific Multi-Output Solutions Rail Virtual Ground
e4 TLE2426 Tube ACTIVE (Last Updated: 4days ago) voltage reference device 20mA 40V 120muVrms -40C~85C TA
VOLTAGE REF, VIRTUAL GRND, 2V-20V, SOIC8
Analog Circuit, 1 Func, 1 Channel, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.