Texas Instruments TLE2426CD

Voltage Reference Adjustable 2 Volt TO 20 Volt 20 mA 8-Pin SOIC Tube
$ 1.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2426CD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

Farnell

Newark

iiiC

Inventory History

3 month trend:
-7.65%

CAD Models

Download Texas Instruments TLE2426CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.779
$ 1.56
$ 1.56
Stock
237,665
528,233
528,233
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
4 V
-
-
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.98 V
2 V
2 V
Max Output Voltage
20 V
20 V
20 V
Tolerance
-
1 %
1 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLE2426ID
Voltage Reference Adjustable 2 Volt TO 20 Volt 20 mA 8-Pin SOIC Tube
Texas InstrumentsTLE2426IDG4
The ' ail Splitter' Precision Virtual Ground 8-SOIC
Texas InstrumentsTLE2426IDR
V-Ref Adjustable 2V to 20V 20mA 8-Pin SOIC T/R
LM385 Series 2.5 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
ON SEMICONDUCTOR LM385D-2.5G Voltage Reference, Micropower, Shunt - Fixed, LM385 Series, 2.5V, NSOIC-8
LM385 Series 2.5 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8

Descriptions

Descriptions of Texas Instruments TLE2426CD provided by its distributors.

Voltage Reference Adjustable 2 Volt TO 20 Volt 20 mA 8-Pin SOIC Tube
V-Ref Adjustable 2V to 20V 20mA 8-Pin SOIC Tube
VOLTAGE REF, VIRTUAL GRND, 2V-20V, SOIC8; Type de référence: Précision; Gamme de produit: Série TLE2426; Tension de référence: 2V à 20V; Exactitude initiale: -; Coefficient de température: ± 35ppm/°C; Type de boîtier CI référ
VOLTAGE REF, VIRTUAL GreenD, 2V-20V, SOIC8; Voltage Reference Type:Virtual Ground Precision; Product Range:TLE2426 Series; Reference Voltage:2V to 20V; Initial Accuracy:-; Temperature Coefficient:± 35ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:2426; Brief Features:Combination of Micropower Operational Amplifier & Precision Trimmed Divider on a Single Silicon Chip; IC Function:Precision Virtual Ground; IC Package Type:SOIC; Operating Temperature Range:0°C to +70°C; Supply Voltage Max:40V; Supply Voltage Min:4V; Supply Voltage Range:4V to 40V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2426CD .
  • TLE2426CD.