Texas Instruments TLE2064MDRG4

Op Amp Quad High Output Current Amplifier ±18V 14-Pin SOIC T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2064MDRG4.

Texas Instruments

Datasheet84 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet81 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet78 pages18 years ago

iiiC

Newark

CAD Models

Download Texas Instruments TLE2064MDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.34
Stock
102,248
80,173
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.4 V/µs
3.4 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
1.25 mA
1.25 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2064MDRG4.

Descriptions

Descriptions of Texas Instruments TLE2064MDRG4 provided by its distributors.

Op Amp Quad High Output Current Amplifier ±18V 14-Pin SOIC T/R
Military-grade, quad, 36-V, 2-MHz, In to V+, JFET-input operational amplifier in SOIC-14 14-SOIC
IC, OP-AMP, 1.8MHZ, 3.4V/ us, SOIC-14
QUAD OP-AMP 9000 uV OFFSET-MAX 1.3 MHz BAND WIDTH PDSO14
IC OPAMP JFET 4 CIRCUIT 14SOIC
ROHS3Compliant EAR99 TLE2064 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 8.65mm 0.00006muA 7mV 2000kHz
TLE2064M-D JFET-INPUT LOW POWER,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.