Texas Instruments TLE2021ACDG4

Excalibur High-Speed Low-Power Precision Operational Amplifier 8-SOIC
$ 1.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2021ACDG4.

Texas Instruments

Datasheet79 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet76 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet71 pages18 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLE2021ACDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 1.35
Stock
47,741
176,655
Authorized Distributors
1
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
240 µA
240 µA

Related Parts

Texas InstrumentsTLE2021AID
Excalibur high-speed low-power single precision operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLE2021AIDG4
Excalibur High-Speed Low-Power Precision Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsTLE2021CD
Precision Low-Power Single Supply Operational Amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLE2021ACDG4 provided by its distributors.

Excalibur High-Speed Low-Power Precision Operational Amplifier 8-SOIC
OP Amp Single GP ±20V/40V 8-Pin SOIC Tube
OP-AMP 500 uV OFFSET-MAX 2 MHz BAND WIDTH PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:1.2MHz; Slew Rate:0.5V/µs; Supply Voltage Min:2V; Supply Voltage Max:20V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.