What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLC5923RHBRG4

LED Driver 16 Segment 65000uA Supply Current 32-Pin VQFN EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5923RHBRG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet28 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet22 pages18 years ago

CAD Models

Download Texas Instruments TLC5923RHBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.938
Stock
103,682
187,259
Authorized Distributors
0
1
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Outputs
16
16
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
-
-
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Texas Instruments TLC5923RHBRG4 provided by its distributors.

LED Driver 16 Segment 65000uA Supply Current 32-Pin VQFN EP T/R
16-CHANNEL LED DRIVER WITH DOT CORRECTION | IC LED DRIVER LINEAR 80MA 32VQFN
16-channel LED driver with 20Mhz data transfer rate with dot correctionn and full diagnose 32-VQFN -40 to 85
Lead Free ROHS3Compliant QUAD CMOS led driver -40C~85C TA 30MHz 3.9W 5.5V
LED Driver IC; Device Type:LED; Data Control Interface:Serial; Package/Case:32-VQFN; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Outputs:16; Output Current:80mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.