What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLC548IDRG4

8-Bit, 45.5 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC548IDRG4.

Texas Instruments

Datasheet18 pages14 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments TLC548IDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.631
$ 1.631
Stock
45,409
372,044
372,044
Authorized Distributors
0
2
2
Case/Package
D
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
8
8
8
Sampling Rate
45.5 ksps
45.5 ksps
45.5 ksps
Polarity
-
Unipolar
Unipolar
Interface
SPI, Serial
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
6 V
6 V

Descriptions

Descriptions of Texas Instruments TLC548IDRG4 provided by its distributors.

8-Bit, 45.5 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-SOIC
Single ADC SAR 45.5ksps 8-bit Serial 8-Pin SOIC T/R
Converters - Analog to Digital (ADC) 8-Bit, 45.5 kSPS Serial Out
D SPI Serial BINARY EAR99 analog digital converter 4.9mm 1.8mA 45.5ksps 9mW
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:45.5kSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Min:3V; Supply Voltage Max:6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.