Texas Instruments TLC540IFNG3

8-Bit, 75 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-PLCC
$ 2.768

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC540IFNG3.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

Mouser

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC540IFNG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.768
$ 2.768
$ 2.768
Stock
96,948
301,937
301,937
Authorized Distributors
2
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
75 ksps
75 ksps
75 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLC541IFN
8-Bit, 40 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-PLCC
Texas InstrumentsTLC542IFN
ADC Single SAR 25KSPS 8-Bit Serial 20-Pin PLCC Tube
Texas InstrumentsTLC542IFNR
11-Channel Single ADC SAR 25ksps 8-bit Serial 20-Pin PLCC T/R
Analog DevicesAD7575KP-REEL
Single ADC SAR 8-bit Parallel 20-Pin PLCC T/R

Descriptions

Descriptions of Texas Instruments TLC540IFNG3 provided by its distributors.

8-Bit, 75 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-PLCC
11-Channel Single ADC SAR 75ksps 8-bit Serial 20-Pin PLCC Tube
Unipolar J BEND QUAD External Internal Analog to Digital Converter -40C~85C 5.5V 12.5mW 75ksps
Converters - Analog to Digital (ADC) 8Bit 75kSPS Serial Out On-Chip
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:75kSPS; Input Channels Per ADC:11; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Min:4.75V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.