Texas Instruments TL971ID

Output Rail-to-rail Very-low-noise Operational Amplifiers | IC Opamp Gp 1 Circuit 8SOIC
$ 0.682
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL971ID.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet17 pages18 years ago

Newark

Farnell

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL971ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.682
$ 0.317
$ 0.317
Stock
286,321
443,009
443,009
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
12 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
2 mA
2 mA
2 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTL971IDR
Output Rail-to-Rail Very-Low-Noise Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsTL971QDRQ1
Automotive-grade, single, 12-V, 12-MHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2621IDR
Single, 5.5-V, 11-MHz, RRO operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TL971ID provided by its distributors.

OUTPUT RAIL-TO-RAIL VERY-LOW-NOISE OPERATIONAL AMPLIFIERS | IC OPAMP GP 1 CIRCUIT 8SOIC
Single, 12-V, 12-MHz operational amplifier 8-SOIC -40 to 125
Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC Tube
IC, OP-AMP GP R-R 12MHZ SGL 8SOIC; Op Amp Type:Low Noise; No. of Amplifiers:1; Bandwidth:12MHz; Slew Rate:5V/µs; Supply Voltage Range:2.7V to 12V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:971; Gain Bandwidth:12MHz; Package / Case:SOIC; Slew Rate:5V/µs; Supply Voltage Max:12V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL971ID.