Texas Instruments TL5580ID

Dual Low-noise Wide-bandwidth Precision Amplifier | IC Opamp Gp 2 Circuit 8SOIC
$ 1.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL5580ID.

Texas Instruments

Datasheet18 pages11 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages18 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL5580ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 0.46
Stock
150,839
379,198
Authorized Distributors
2
3
Case/Package
D
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
Input Offset Voltage (Vos)
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
6 mA
6 mA

Related Parts

Texas InstrumentsTL5580IDR
Dual, 32-V, 12-MHz, low noise (7-nV/√Hz) operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTL5580AIDR
Dual 12MHz, improved offset, low-noise wide-bandwidth precision amplifier 8-SOIC -40 to 85
Texas InstrumentsTL5580AID
Operational Amplifier, Dual, 12 Mhz, 2, 5 V/ S, 2V To 16V, Soic, 8 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments TL5580ID provided by its distributors.

DUAL LOW-NOISE WIDE-BANDWIDTH PRECISION AMPLIFIER | IC OPAMP GP 2 CIRCUIT 8SOIC
Op Amp Dual Low Noise Amplifier ±16V 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:12MHz; Slew Rate:5V/µs; Supply Voltage Min:2V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.