Texas Instruments TL16C550CIFNG4

Single UA T with 16-Byte FIFOs and Auto Flow Control 44-PLCC -40 to 85
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C550CIFNG4.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet40 pages18 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments TL16C550CIFNG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.42
$ 3.42
Stock
83,721
261,885
261,885
Authorized Distributors
0
4
4
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Channels
1
1
1
Data Rate
1 Mbps
1 Mbps
1 Mbps
Memory Size
-
16 B
16 B
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTL16C750FN
Single UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 44-PLCC 0 to 70
Texas InstrumentsTL16C750FNR
Single UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 44-PLCC 0 to 70
Texas InstrumentsTL16C450FN
Tube EAR99 0.03125MBps Nickel/Palladium/Gold (Ni/Pd/Au) interface UART 10mA 0C 16.59mm 3.072MHz

Descriptions

Descriptions of Texas Instruments TL16C550CIFNG4 provided by its distributors.

Single UA T with 16-Byte FIFOs and Auto Flow Control 44-PLCC -40 to 85
UART 1-CH 16Byte FIFO 3.3V/5V 44-Pin PLCC Tube
Tube EAR99 ALSO OPERATES AT 3.3V SUPPLY AT 14.9MHZ 0.125MBps interface UART 8mA -40C 16.59mm 16MHz
16Byte 1 PLCC-44(16.58x16.58) UART ROHS
1 CHANNEL(S) 1M bps SERIAL COMM CONTROLLER PQCC44

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.