Texas Instruments TL084BCN

Amplifier; Jfet Input Operational; 18 V; 1.4 ma (typ.); 30 V; 680 Mw
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL084BCN.

Texas Instruments

Datasheet43 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages14 years ago
Technical Drawing2 pages22 years ago

TME

Farnell

element14

Newark

Inventory History

3 month trend:
-0.34%

CAD Models

Download Texas Instruments TL084BCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.7
$ 0.635
Stock
540,445
38,674
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
18 V
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL084BCN.

Related Parts

Texas InstrumentsTL074BCN
AMPLIFIER; OPERATIONAL; 18 V; 1.4 MA (TYP.) @ DEGC; 30 V; PDIP; 0 DEGC
Texas InstrumentsTL074BCNE4
AMPLIFIER; OPERATIONAL; 18 V; 1.4 MA (TYP.) @ DEGC; 30 V; PDIP; 0 DEGC
Texas InstrumentsTL084BCNE4
AMPLIFIER; JFET INPUT OPERATIONAL; 18 V; 1.4 MA (TYP.); 30 V; 680 MW

Descriptions

Descriptions of Texas Instruments TL084BCN provided by its distributors.

AMPLIFIER; JFET INPUT OPERATIONAL; 18 V; 1.4 MA (TYP.); 30 V; 680 MW
Quad, 30V, 3MHz, 13V/µs slew rate, 3mV offset voltage, In to V+ operational amplifier 14-PDIP 0 to 70
Op Amp Quad GP ±18V 14-Pin PDIP Tube
FET Input Operational Amplifier
4xOp-Amp JFET +-18V 13V/us DIP14
2mV 3MHz 30pA PDIP-14 FET Input Amplifiers ROHS
Clock Generator 5MHz to 200MHz Input 20-Pin LFCSP EP Tray
ROHS3Compliant EAR99 TL084 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 19.3mm 0.007muA 9V 3000kHz
IC,TL084BCN,JFET-INPUT OP AMPS /LINEAR <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL084BCN .
  • TL084BCN.