Texas Instruments TL082BCPE4

Amplifier; Jfet-input Operational; + 18 V; 1.4 ma (typ.); + 30 V; 86 Db; PDIP
$ 0.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL082BCPE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet43 pages12 years ago
Datasheet43 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet37 pages18 years ago

Upverter

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL082BCPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.686
$ 0.532
Stock
56,500
578,624
Authorized Distributors
1
4
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL082BCPE4.

Related Parts

Texas InstrumentsTL072BCP
Op Amp Dual Low Noise Amplifier ±15V/30V 8-Pin PDIP Tube
Texas InstrumentsTL072BCPE4
Op Amp Dual Low Noise Amplifier ±15V 8-Pin PDIP Tube
Texas InstrumentsTL082BCP
AMPLIFIER; JFET-INPUT OPERATIONAL; + 18 V; 1.4 MA (TYP.); + 30 V; 86 DB; PDIP

Descriptions

Descriptions of Texas Instruments TL082BCPE4 provided by its distributors.

AMPLIFIER; JFET-INPUT OPERATIONAL; + 18 V; 1.4 MA (TYP.); + 30 V; 86 DB; PDIP
Dual, 30V, 3MHz, 13V/µs slew rate, 3mV offset voltage, In to V+ operational amplifier 8-PDIP 0 to 70
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:3MHz; Slew Rate:13V/µs; Supply Voltage Min:7V; Supply Voltage Max:36V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.