Texas Instruments TL074BCN

Amplifier; Operational; 18 V; 1.4 ma (typ.) @ Degc; 30 V; PDIP; 0 Degc
$ 0.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL074BCN.

Texas Instruments

Datasheet49 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages14 years ago
Datasheet48 pages12 years ago
Datasheet46 pages12 years ago
Datasheet43 pages14 years ago
Datasheet41 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
+6.76%

CAD Models

Download Texas Instruments TL074BCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.665
$ 0.57
Stock
114,370
24,814
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL074BCN.

Related Parts

Texas InstrumentsTL084BCN
AMPLIFIER; JFET INPUT OPERATIONAL; 18 V; 1.4 MA (TYP.); 30 V; 680 MW
Texas InstrumentsTL074BCNE4
AMPLIFIER; OPERATIONAL; 18 V; 1.4 MA (TYP.) @ DEGC; 30 V; PDIP; 0 DEGC
Texas InstrumentsTL084BCNE4
AMPLIFIER; JFET INPUT OPERATIONAL; 18 V; 1.4 MA (TYP.); 30 V; 680 MW

Descriptions

Descriptions of Texas Instruments TL074BCN provided by its distributors.

AMPLIFIER; OPERATIONAL; 18 V; 1.4 MA (TYP.) @ DEGC; 30 V; PDIP; 0 DEGC
Op Amp Quad Low Noise Amplifier ±15V/30V 14-Pin PDIP Tube
Quad, 30V, 3MHz, high slew rate (13V/µs), 3mV offset voltage, In to V+ operational amplifier 14-PDIP 0 to 70
LOW-NOISE JFET-INPUT OPERATIONAL AMPLIFIERS 3mV 0~70℃ DIP14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL074BCN .
  • TL074BCN.
  • TL074BCN..