Texas Instruments TL072MFKB

Contains Lead OPERATIONAL AMPLIFIER BIPOLAR MILITARY op amp amplifier circuit 80dB 13V/mus 125C 3MHz
$ 23.605
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL072MFKB.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages11 years ago
Datasheet48 pages12 years ago
Datasheet46 pages12 years ago
Datasheet47 pages14 years ago
Datasheet43 pages14 years ago
Technical Drawing2 pages15 years ago

Sierra IC

CAD Models

Download Texas Instruments TL072MFKB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.605
$ 30.728
$ 30.728
Stock
7,625
121,422
121,422
Authorized Distributors
0
1
1
Case/Package
LCC
LCC
LCC
Number of Pins
20
20
20
Number of Circuits
-
-
-
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTL082MFKB
Contains Lead OPERATIONAL AMPLIFIER BIPOLAR MILITARY op amp amplifier circuit 680mW 80dB 13V/mus 125C
Texas Instruments81023052A
Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, CQCC20
Texas Instruments81023062A
Contains Lead Lead Tin Qualified OPERATIONAL AMPLIFIER op amp buffer circuit 80dB 13V/mus 125C 3MHz

Descriptions

Descriptions of Texas Instruments TL072MFKB provided by its distributors.

Contains Lead OPERATIONAL AMPLIFIER BIPOLAR MILITARY op amp amplifier circuit 80dB 13V/mus 125C 3MHz
Op Amp Dual Low Noise Amplifier ±15V 20-Pin CLLCC Tube
Military-grade, dual, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 20-LCCC -55 to 125
13V/¦Ìs@ ¡À15V 18nV/rtHz@ ¡À15V 3MHz 2 ¡À15V,30V 6mV@ ¡À15V 200pA@ ¡À15V LLCC 2.03mm
LOW-NOISE JFET-INPUT OPERATIONAL AMPLIFIERS
OP Amp Dual GP ±18V 20-Pin LCCC Tube
MILITARY-GRADE, DUAL, 30-V, 3-MH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.