Texas Instruments TL052CD

IC Opamp Jfet 2 Circuit 8SOIC / J-fet Amplifier 2 Circuit 8-SOIC
$ 0.668
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL052CD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet67 pages11 years ago
Datasheet68 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet67 pages18 years ago

Upverter

Newark

iiiC

Verical

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments TL052CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.668
$ 0.296
$ 0.296
Stock
551,218
1,105,592
1,105,592
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
20.7 V/µs
20.7 V/µs
20.7 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
15 V
15 V
15 V
Operating Supply Current
4.8 mA
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL052CD.

Related Parts

Texas InstrumentsTL052CDR
ROHS3Compliant EAR99 TL052 Tape & Reel (TR) op amp buffer circuit 4.9mm 30pA 9V 3300kHz
Texas InstrumentsTL052CDG4
Op Amp Dual Low Offset Voltage Amplifier ±15V 8-Pin SOIC Tube
Texas InstrumentsTL082BCDR
ROHS3Compliant EAR99 TL082 Cut Tape (CT) op amp buffer circuit 4.9mm 0.007muA 9V 3000kHz

Descriptions

Descriptions of Texas Instruments TL052CD provided by its distributors.

IC OPAMP JFET 2 CIRCUIT 8SOIC / J-FET Amplifier 2 Circuit 8-SOIC
Op Amp Dual Low Offset Voltage Amplifier ±15V 8-Pin SOIC Tube
ROHS3Compliant EAR99 TL052 Tube op amp buffer circuit 4.9mm 30pA 9V 3300kHz
Dual, 30V, 3.3MHz, high slew rate (20V/µs), 2.5mV offset voltage, In to V+ operational amplifier 8-SOIC 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL052CD.