Texas Instruments TL052AID

Op Amp Dual Low Offset Voltage Amplifier ±15V 8-Pin SOIC Tube
$ 2.157
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL052AID.

Newark

Datasheet67 pages11 years ago
Datasheet68 pages13 years ago

Texas Instruments

iiiC

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL052AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.157
$ 1.21
Stock
210,407
651,368
Authorized Distributors
1
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
20.7 V/µs
20.7 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
2.8 mV
2.8 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL052AID.

Related Parts

Texas InstrumentsTL052ACD
ENHANCED-JFET LOW-OFFSET OPERATIONAL AMPLIFIERS | IC OPAMP JFET 2 CIRCUIT 8SOIC
Texas InstrumentsTL052AIDR
2-Channel, 3.3MHz, high slew rate, 30V JFET op amp 8-SOIC -40 to 85
Texas InstrumentsTL052ACDR
Op Amp Dual Low Offset Voltage Amplifier ±15V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TL052AID provided by its distributors.

Op Amp Dual Low Offset Voltage Amplifier ±15V 8-Pin SOIC Tube
Dual, 30V, 3.3MHz, high slew rate (20V/µs), 0.8mV offset voltage, In to V+ operational amplifier 8-SOIC -40 to 85
OP AMP, JFET, SMD, SOIC8; No. of Amplifiers:2; Op Amp Type:JFET; Gain, Bandwidth -3dB:3MHz; Slew Rate:20.7V/µs; Voltage, Supply Min:5V; Voltage, Supply Max:15V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bandwidth:3MHz; Base Number:52; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:3.5mV; Voltage, Supply +Nom:15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.