Texas Instruments TL052ACDR

Op Amp Dual Low Offset Voltage Amplifier ±15V 8-Pin SOIC T/R
$ 1.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL052ACDR.

Newark

Datasheet67 pages11 years ago
Datasheet68 pages13 years ago

Texas Instruments

Factory Futures

iiiC

Arrow Electronics

Inventory History

3 month trend:
-16.53%

CAD Models

Download Texas Instruments TL052ACDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.011
$ 1.46
Stock
598,443
202,375
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
20.7 V/µs
20.7 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
2.8 mV
2.8 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
15 V
Operating Supply Current
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL052ACDR.

Related Parts

Texas InstrumentsTL052ACD
ENHANCED-JFET LOW-OFFSET OPERATIONAL AMPLIFIERS | IC OPAMP JFET 2 CIRCUIT 8SOIC
Texas InstrumentsTL052AIDR
2-Channel, 3.3MHz, high slew rate, 30V JFET op amp 8-SOIC -40 to 85
Texas InstrumentsTL052AID
Op Amp Dual Low Offset Voltage Amplifier ±15V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TL052ACDR provided by its distributors.

Op Amp Dual Low Offset Voltage Amplifier ±15V 8-Pin SOIC T/R
Dual, 30V, 3.3MHz, high slew rate (20V/µs), 0.8mV offset voltage, In to V+ operational amplifier 8-SOIC 0 to 70
Ic, Op Amp, 3Mhz, 20.7V/ Us, Soic-8, Full Reel
4.8mA(x2 Channels) 20V/¦Ìs 71nV/rtHz 3MHz Rail to Rail 80mA 2 2 4V ¡À15V 650¦ÌV 30pA J-FET SOIC-8 , 4.9mm*3.91mm*1.58mm
FET Input Operational Amplifier
650uV 3MHz 30pA SOIC-8 FET Input Amplifiers ROHS
ROHS3Compliant EAR99 TL052 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 4.9mm 30pA 2.8mV 3300kHz
ENHANCED JFET PRECISION DUAL OP AMPS<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.