What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TL051CDR

Enhanced JFET Precision Operational Amplifier 8-SOIC 0 to 70
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL051CDR.

Texas Instruments

Datasheet67 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet68 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet67 pages18 years ago
Datasheet67 pages18 years ago

HQonline

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.09%

CAD Models

Download Texas Instruments TL051CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.672
Stock
479,947
241,508
Authorized Distributors
5
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
-
5 V
Max Supply Voltage
-
15 V
Operating Supply Current
2.7 mA
2.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL051CDR.

Related Parts

Texas InstrumentsTL051CD
Enhanced JFET Precision Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsTL081BCD
ROHS3Compliant EAR99 TL081 Tube op amp amplifier circuit 4.9mm 0.007muA 9V 3000kHz
Texas InstrumentsTL071BCDR
Single low-noise JFET-input low offset operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TL051CDR provided by its distributors.

Enhanced JFET Precision Operational Amplifier 8-SOIC 0 to 70
Op Amp Single Low Offset Voltage Amplifier ±15V 8-Pin SOIC T/R
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8
Single, 30V, 3.3MHz, high slew rate (20V/µs), 1.5mV offset voltage, In to V+ operational amplifier 8-SOIC 0 to 70
2.7mA 20V/¦Ìs 75nV/rtHz 3.1MHz 1 1 ¡À15V 590¦ÌV 30pA J-FET SOIC-8 , 4.9mm*3.91mm*1.58mm
Precision Amplifiers Enhanced JFET Precision Op Amp
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:13V/µs; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Differential Phase:62°; Input Bias Current:200pA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.