Texas Instruments TIOL1113DMWT

EAR99 TIOL1113 Tape & Reel (TR) I/O-Link interface receiver 750mV 350mA 1mm 250kbps
$ 3.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIOL1113DMWT.

Texas Instruments

Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+39.42%

CAD Models

Download Texas Instruments TIOL1113DMWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.137
$ 2.72
Stock
571,128
504,422
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
10
10
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments TIOL1113DMWT provided by its distributors.

EAR99 TIOL1113 Tape & Reel (TR) I/O-Link interface receiver 750mV 350mA 1mm 250kbps
IO-Link device transceiver with integrated surge protection and 3.3-V LDO output 10-VSON -40 to 125
IC TRANSCEIVER 1/1 10VSON / 1/1 Transceiver I/O-Link 10-VSON (2.5x3)
VSON-10(2.6x3.1) Interface - Specialized ROHS
Transceiver 250kbps 10-Pin VSON EP T/R
IO-LINK TRANSCEIVER, 36V, VSON-10;
Io-Link Transceiver, 36V, Vson-10; Ic Interface Type:3 Wire; Interface Applications:Factory Automation, Process Automation, Io-Link Sensor And Actuator; Supply Voltage Min:7V; Supply Voltage Max:36V; Interface Case Style:Vson; No. Ofrohs Compliant: Yes |TEXAS INSTRUMENTS TIOL1113DMWT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIOL1113DMWT .