Texas Instruments TIBPAL16R6-7CFN

IC PLD 7NS 20PLCC / series Programmable Logic Device (PLD) IC Macrocells 20-PLCC (9x9)
$ 4.658

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIBPAL16R6-7CFN.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages27 years ago

Mouser

Augswan

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TIBPAL16R6-7CFN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTIBPAL16L8-25CFN
PAL; 20-Pin PLCC; 5 V; 75 mA; 5.5 V; 0.8 V; 3.3 V; 0.35 V; -3.2 mA; 24 mA
Lattice SemiconductorGAL18V10B-20LJ
Simple Programmable Logic Devices - SPLDs 18 INPUT 10 OUTPUT 5 V LOW POWER 20ns
Lattice SemiconductorGAL18V10B-10LJ
Simple Programmable Logic Devices - SPLDs 18 INPUT 10 OUTPUT 5 V LOW POWER 10ns
Lattice SemiconductorGAL16V8D-7LJ
Programmable Logic Device 8 Macro Cells 125MHz 5V 20-Pin PLCC
SPLD ATF16V8CZ Family 250 Gates 8 Macro Cells 62MHz EECMOS Technology 5V 20-Pin PLCC
MicrochipATF16V8B-15JU
IC PLD 8MC 15NS 20PLCC / SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin PLCC Tube

Descriptions

Descriptions of Texas Instruments TIBPAL16R6-7CFN provided by its distributors.

IC PLD 7NS 20PLCC / series Programmable Logic Device (PLD) IC Macrocells 20-PLCC (9x9)
TTL QUAD 8DEDICATED INPUTS 2I/O POWER-UP RESET; REGISTER PRELOAD Programmable Logic Device (PLD) IC 75C 5V 100MHz 8.9662mm
Programmable Logic IC; Logic Type:Programmable; Logic Base Number:16R6-7; Package/Case:20-PLCC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
PROG ARRAY, SMD, PLCC20, 5V; Logic IC function:16R6-7; Logic IC Base Number:16R6-7; Case style:PLCC; Temperature, operating range:0°C to +70°C; Base number:16; Logic function number:16R6; Pins, No. of:20; Temp, op. max:70°C; Temp, op. min:0°C; Temperature range, IC:Commercial; Voltage, supply:5V; Slew rate:13

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.