Texas Instruments THVD1551DGK

IC TRANSCEIVER FULL 1/1 8VSSOP / 1/1 Transceiver Full RS485 8-VSSOP
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THVD1551DGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages19 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.21%

CAD Models

Download Texas Instruments THVD1551DGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 1.14
Stock
541,871
227,478
Authorized Distributors
2
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THVD1551DGK.

Descriptions

Descriptions of Texas Instruments THVD1551DGK provided by its distributors.

IC TRANSCEIVER FULL 1/1 8VSSOP / 1/1 Transceiver Full RS485 8-VSSOP
5V RS-485 Transceivers With ±18kV IEC ESD Protection 8-VSSOP -40 to 125
Single Line Transmitter/Receiver RS-422/RS-485 TIA/EIA-485-A 50Mbps 8-Pin VSSOP Tube
THVD1551 Tube RS485 ACTIVE (Last Updated: 1day ago) interface driver 50mV 1.07mm 45ns 50Mbps
Rs485 Transceiver, 50Mbps, Vssop-8; Device Type:Rs485 Transceiver; Ic Interface Type:Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Vssop; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS THVD1551DGK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THVD1551DGK .