Texas Instruments THVD1512DGS

THVD1512 5-V RS-485 Transceiver with ±18-kV IEC ESD Protection 4.5V to 5.5V 10-Pin VSSOP Tube
$ 1.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THVD1512DGS.

Texas Instruments

Technical Drawing2 pages22 years ago
Official datasheet0 pages0 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.86%

CAD Models

Download Texas Instruments THVD1512DGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.374
$ 0.986
Stock
617,572
204,961
Authorized Distributors
3
3
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Logic Function
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THVD1512DGS.

Descriptions

Descriptions of Texas Instruments THVD1512DGS provided by its distributors.

THVD1512 5-V RS-485 Transceiver with ±18-kV IEC ESD Protection 4.5V to 5.5V 10-Pin VSSOP Tube
IC TRANSCEIVER FULL 1/1 10VSSOP / 1/1 Transceiver Full RS485 10-VSSOP
THVD1512 Tube RS485 EIA-485-A; TIA-485-A interface transceiver 50mV 1.07mm 60ns 500kbps
RS485 TRANSCEIVER, 500KBPS, VSSOP-10; Type de circuit: Émetteur-récepteur RS485; Type d'interface CI: RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 4.5V; Tension, alimenta
RS485 TRANSCEIVER, 500KBPS, VSSOP-10; Device Type:RS485 Transceiver; IC Interface Type:RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:VSSOP; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THVD1512DGS .