Texas Instruments THVD1429DT

3.3-V to 5-V RS-485 transceiver with surge protection 8-SOIC -40 to 125
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THVD1429DT.

Inventory History

3 month trend:
-73.15%

CAD Models

Download Texas Instruments THVD1429DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.57
$ 2.25
Stock
336,248
5,291,172
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
-
-
Interface
RS-485
-
Number of Drivers
-
-
Number of Receivers
1
-
Data Rate
20 Mbps
-
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THVD1429DT.

Descriptions

Descriptions of Texas Instruments THVD1429DT provided by its distributors.

3.3-V to 5-V RS-485 transceiver with surge protection 8-SOIC -40 to 125
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
R-PDSO-G8 THVD1429 Cut Tape (CT) RS485 interface transceiver 30mV 4.905mm 45ns 20Mbps
IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half RS485 8-SOIC
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.