Texas Instruments THS6053CPWP

175-mA, +/-12V ADSL CPE Line Driver with Shutdown 14-HTSSOP 0 to 70
$ 4.275

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6053CPWP.

Texas Instruments

Datasheet23 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Augswan

HQonline

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS6053CPWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.275
$ 6.488
$ 6.488
Stock
218,138
159,319
159,319
Authorized Distributors
2
3
3
Case/Package
-
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
650 V/µs
-
-
Gain Bandwidth Product
170 MHz
170 MHz
170 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
59 dB
59 dB
59 dB
Min Supply Voltage
9 V
10 V
10 V
Max Supply Voltage
33 V
30 V
30 V
Operating Supply Current
-
-
-

Related Parts

Texas InstrumentsTHS6053IPWPR
175-mA, +/-12V ADSL CPE and PLC Line Driver with Shutdown 14-HTSSOP -40 to 85
Analog DevicesMAX4018ESD
OP Amp Triple Volt Fdbk R-R O/P ±5.5V/11V 14-Pin SOIC N
Analog DevicesADA4310-1ACPZ-R2
IC OPAMP CFA 2 CIRCUIT 16LFCSP / Current Feedback Amplifier 2 Circuit 16-LFCSP (4x4)
Analog DevicesADA4310-1ARHZ
ROHS3Compliant EAR99 ADA4310 Tube op amp amplifier circuit 3.1mm 6muA 1mV 190MHz
Analog DevicesADA4310-1ARHZ-R7
ROHS3Compliant EAR99 ADA4310 Tape & Reel (TR) op amp amplifier circuit 3mm 6muA 5V 190MHz
ElantecEL8302IS
Operational Amplifier, 3 Func, 7000uV Offset-Max, BIPolar, PDSO16

Descriptions

Descriptions of Texas Instruments THS6053CPWP provided by its distributors.

175-mA, +/-12V ADSL CPE Line Driver with Shutdown 14-HTSSOP 0 to 70
R-PDSO-G14 Tube ALSO OPERATES AT 9V TO 33V SINGLE SUPPLY DSL interface driver -12V 5mm 0C~70C
ROHS3Compliant DIFFERENTIAL GULL WING Driver Driver 0C~70C 170MHz 3.3W 59dB
ADSL Driver Dual 170MHz 14-Pin HTSSOP EP Tube
IC ADSL CPE DVR 175MA 14-HTSSOP
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:9V; Supply Voltage Max:33V; Termination Type:SMD; Package/Case:14-HTSSOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.