Texas Instruments THS6052IDDAR

IC Line Driver Dsl 2CHAN 8SOPWR

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6052IDDAR.

Texas Instruments

Datasheet22 pages18 years ago

CAD Models

Download Texas Instruments THS6052IDDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.403
$ 7.403
Stock
70,958
145,465
145,465
Authorized Distributors
0
3
3
Case/Package
-
-
-
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
9 V
10 V
10 V
Max Supply Voltage
33 V
30 V
30 V

Descriptions

Descriptions of Texas Instruments THS6052IDDAR provided by its distributors.

IC LINE DRIVER DSL 2CHAN 8SOPWR
IC ADSL CPE LN DVR 175MA 8SOPWR
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:9V; Supply Voltage Max:33V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.