Texas Instruments THS6052IDDA

175-mA, +/-12V ADSL CPE and PLC Line Driver 8-SO PowerPAD -40 to 85
$ 7.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6052IDDA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages14 years ago
Datasheet22 pages18 years ago

Newark

SHENGYU ELECTRONICS

DigiKey

Sierra IC

CAD Models

Download Texas Instruments THS6052IDDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.96
$ 7.403
Stock
116,399
131,374
Authorized Distributors
0
3
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
1500 V/µs
Gain Bandwidth Product
170 MHz
170 MHz
Input Offset Voltage (Vos)
10 mV
-
Power Supply Rejection Ratio (PSRR)
64 dB
-
Common Mode Rejection Ratio
59 dB
59 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS6052IDDA.

Related Parts

Texas InstrumentsTHS3121IDG4
Single, Low Noise, High Output Drive, 475mA Current-Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6504MAX/NOPB
ROHS3Compliant EAR99 LMH6504 Tape & Reel (TR) op amp amplifier circuit 4.9mm 900nA 7V 65dB
Texas InstrumentsTHS4505D
ROHS3Compliant EAR99 THS4505 Tube op amp amplifier circuit 4.9mm 5.2muA 5V 210000kHz
Analog DevicesAD9631ANZ
ROHS3Compliant EAR99 AD9631 Tube op amp amplifier circuit 9.27mm 7muA 5V 130000kHz
Analog DevicesAD9631ARZ
Single channel 2uA 1300V/us 3mV SOIC-8 Operational Amplifier ROHS
Analog DevicesAD9631ARZ-REEL7
Op Amp Single High Speed Amplifier ±6V 8-Pin SOIC N T/R / IC OPAMP VFB 320MHZ 8SOIC

Descriptions

Descriptions of Texas Instruments THS6052IDDA provided by its distributors.

175-mA, +/-12V ADSL CPE and PLC Line Driver 8-SO PowerPAD -40 to 85
EAR99 THS6052 Tube ALSO OPERATES AT 9V TO 33V SINGLE SUPPLY interface driver 10mV 12nA 1.7mm 59dB
ADSL Driver Dual 120MHz 8-Pin HSOIC EP Tube
IC, HIGH-SPEED LINE DRIVER, SOIC-8
REMOTE TERMINAL ADSL LINE DRIVER
IC TRANSCEIVER 2/0 8SO POWERPAD
IC LINE DVR CPE ADSL HS 8SOPWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.