Texas Instruments THS4531AIDR

Op Amp Single Low Power Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC T/R
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4531AIDR.

Texas Instruments

Datasheet51 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages13 years ago
Datasheet48 pages13 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.00%

CAD Models

Download Texas Instruments THS4531AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.08
$ 2.367
Stock
873,821
205,983
Authorized Distributors
1
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
220 V/µs
-
Gain Bandwidth Product
27 MHz
27 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
87 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
-
2.5 V
Max Supply Voltage
-
5.5 V
Operating Supply Current
250 µA
250 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments THS4531AIDR provided by its distributors.

Op Amp Single Low Power Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC T/R
Operational Amplifier, 1 Func, 400uV Offset-Max, 2.7MHz Band Width, BICMOS, PDSO8
Ultra Low Power, RRO, Fully-Differential Amplifier 8-SOIC -40 to 125
250¦ÌA 390V/¦Ìs 10nV/rtHz@ 5V 27MHz Differential,Rail to Rail 50mA 1 1 2.5V ¡À2.75V,5.5V 100¦ÌV 200nA Differential SOIC-8 , 1.5mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.