Texas Instruments TCA9802DGKT

Voltage Level 260ns 1 2 800mV, 1.65V 3.6V I2C 1.65V~3.6V 800mV~3.6V VSSOP-8
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA9802DGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages19 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.56%

CAD Models

Download Texas Instruments TCA9802DGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.593
$ 0.498
Stock
540,441
1,460,211
Authorized Distributors
2
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
-
-
Number of Channels
-
-
Propagation Delay
-
-
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCA9802DGKT.

Descriptions

Descriptions of Texas Instruments TCA9802DGKT provided by its distributors.

Voltage Level 260ns 1 2 800mV,1.65V 3.6V I2C 1.65V~3.6V 800mV~3.6V VSSOP-8
Bidirectional ROHS3Compliant DUAL GULL WING Voltage Level Translator -40C~125C TA 1.07mm 1.8V
2-bit level-translating 400-kHz I2C/SMBus buffer/repeater with internal 2-mA current source 8-VSSOP -40 to 125
IC TRNSLTR BIDIRECTIONAL 8VSSOP / Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
I2C Buffer 1.8V/2.5V/3.3V 8-Pin VSSOP T/R
IC TRANSLTR BIDIRECTIONAL 8VSSOP
IC VOLT-LEVEL TRANSLATOR 8VSSOP
LEVEL TRANSLATING I2C BUS BUFFER, VSSOP; IC Interface Type: I2C, SMBus; Interface Applications: I2C Bus & SMBus Systems Applications, Servers, Telecom; Supply Voltage Min: 800mV; Supply Voltage Max: 3.6V; Interface Case Style: VSSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); RoHS Phthalates Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCA9802DGKT .