Texas Instruments TCA9543ADR

2-channel 1.65- to 5.5-V I2C/SMBus switch with interrupt, reset & voltage translation 14-SOIC -40 to 85
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA9543ADR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet32 pages11 years ago
Technical Drawing2 pages14 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-2.42%

CAD Models

Download Texas Instruments TCA9543ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCA9543ADR.

Related Parts

MicrochipATTINY20-SSU
MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC W Tube
MicrochipATTINY20-SSUR
IC MCU 8BIT 2KB FLASH 14SOIC / MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC W T/R
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive AEC-Q100 14-Pin SOIC N Tube
NXP SemiconductorsMC9RS08KA4CWG
MCU 8-bit RS08 CISC 4KB Flash 2.5V/3.3V/5V 16-Pin SOIC W Tube / IC MCU 8BIT 4KB FLASH 16SOIC
NXP SemiconductorsMC9RS08KA8CWG
MCU 8-bit RS08 RS08 CISC 8KB Flash 2.5V/3.3V/5V Automotive 16-Pin SOIC W Rail
NXP SemiconductorsMC9RS08KA8CWGR
Rs08Ka 8-Bit Mcu, Rs08 Core, 8Kb Flash, 20Mhz, Soic 16 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments TCA9543ADR provided by its distributors.

2-channel 1.65- to 5.5-V I2C/SMBus switch with interrupt, reset & voltage translation 14-SOIC -40 to 85
e4 CA9543 2x 1:2 TCA decoder circuit 1ns 1.8V 1.75mm -40C~85C
1.65V~5.5V SOP-14 Signal Switches / Encoders & Decoders / Multiplexers ROHS
TCA9543A Low Voltage 2-Channel I2C Bus Switch With Interrupt Logic And Reset | IC I2C SW 2CH W/RESET 14SOIC
I2C Bus Switch 1-Element 2-IN 14-Pin SOIC T/R
Analog Switch Dual SPST 14-Pin SOIC T/R
Signal Switch/Codec/Multiplexer
2 2 1 1.65V 5.5V SOIC-14 , 1.5mm
Switch ICs - Various 2-Channel I2C Bus Switch
TCA9543A 2-CHANNEL I2C BUS SWITC
Interface, I2C/Smbus Switch, 5.5V, Soic; Ic Interface Type:I2C, Smbus; Interface Applications:Factory Automation, Products With I2C Slave Address Conflicts, Routers, Servers; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Rohs Compliant: Yes |TEXAS INSTRUMENTS TCA9543ADR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCA9543ADR.