Texas Instruments TCA6416PWG4

I2C/SMBus GPIO Expander 100kHz/400kHz 5.5V 24-Pin TSSOP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA6416PWG4.

Texas Instruments

Datasheet40 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages18 years ago

Arrow Electronics

CAD Models

Download Texas Instruments TCA6416PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 1.51
Stock
88,063
479,649
479,649
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Interface
I2C, SMBus, Serial
I2C, SMBus, Serial
I2C, SMBus, Serial
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Related Parts

NXP SemiconductorsPCA9701PW,118
PCA9701 Series 5.5 V 5 MHz Surface Mount 16-bit SPI GPI Expander - TSSOP-24
NXP SemiconductorsPCA9539APW,118
PCA9539A Series 5.5 V 400 kHz Low-Voltage 16-bit I2C-Bus I/O Port - TSSOP-24
NXP SemiconductorsPCA9535CPW,118
PCA9535 Series 16-Bit I2C-Bus / SMBus Low Power I/O Port w/ Interrupt - TSSOP 24
Texas InstrumentsTCA9539QPWRQ1
Low Voltage 16-Bit I2C and SMBus Low-Power I/O Expander 24-Pin TSSOP
Texas InstrumentsPCA9535PWR
TEXAS INSTRUMENTS PCA9535PWR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP
Texas InstrumentsPCA9535PW
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TCA6416PWG4 provided by its distributors.

I2C/SMBus GPIO Expander 100kHz/400kHz 5.5V 24-Pin TSSOP Tube
Low-Voltage 16-Bit I2C and SMBus I/O Expander With Interrupt Output, eset, and Config egisters 24-TSSOP -40 to 85
IC XPND 400KHZ I2C SMBUS 24TSSOP
IC I/O EXPANDER I2C 16B 24TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.