What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SNJ55LVDS31J

35MA Lvds 4 4 3V 4.5NS 3.6V Lvttl 400MBPS DIP 19.56MM*6.92MM*5.08MM
$ 47.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ55LVDS31J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet47 pages11 years ago
Datasheet32 pages14 years ago
Datasheet29 pages18 years ago
Technical Drawing2 pages23 years ago
Datasheet3 pages24 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ55LVDS31J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.227
$ 65.41
Stock
251,991
1
Authorized Distributors
0
1
Interface
-
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
Mount
Through Hole
Through Hole
Case/Package
CDIP
CDIP
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments5962-9163901MEA
Quadruple Differential Line Driver 16-CDIP -55 to 125
Texas InstrumentsDS26LS31MJ-SMD
Quad High Speed Differential Line Driver 16-CDIP -55 to 125
Texas Instruments5962-9076501MEA
EIA-485/EIA-422 Quad Differential Drivers 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SNJ55LVDS31J provided by its distributors.

35mA LVDS 4 4 3V 4.5ns 3.6V LVTTL 400Mbps DIP 19.56mm*6.92mm*5.08mm
Quad LVDS transmitter 16-CDIP -55 to 125
LVDS Driver 400Mbps 0.454V 16-Pin CDIP Tube
Line Driver, 4 Func, 4 Driver, CMOS, CDIP16
HIGH SPEED DIFFERENTIAL LINE DRIVERS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.