Texas Instruments SNJ54S381J

Arithmetic Logic Units/Function Generator 20-CDIP -55 to 125
$ 3.59

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54S381J.

Texas Instruments

Technical Drawing2 pages23 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages26 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.59
$ 2.396
Stock
17,317
112,495
Authorized Distributors
1
2
Case/Package
CDIP
CDIP
Number of Pins
-
-
Logic Function
-
-
Direction
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Reset
-
-
Clock Edge Trigger Type
-
-
Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments SNJ54S381J provided by its distributors.

Arithmetic Logic Units/Function Generator 20-CDIP -55 to 125
Arithmetic Logic Unit 4-Bit 20-Pin CDIP Tube
ARITHMETIC LOGIC UNIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.