Texas Instruments SNJ54LS593FK

NO LEAD QUAD POSITIVE EDGE Not Qualified logic counter 45pF 125C 5V 2.03mm
$ 23.197

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS593FK.

Texas Instruments

Datasheet24 pages11 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54LS593FK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.197
$ 24.08
Stock
67,057
85,791
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
20
20
Logic Function
Counter
Counter
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
-
-
Reset
-
-
Clock Edge Trigger Type
-
-
Frequency
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsSNJ54LS161AFK
Rail/Tube MILITARY TCO OUTPUT Counter divider circuit 35ns 8.89mm 5V 0.008A
Texas Instruments76008012A
Counter Single 4-Bit Sync Binary UP 20-Pin CLLCC Tube
Texas InstrumentsM38510/31504B2A
Counter Single 4-Bit Sync Binary UP 20-Pin CLLCC Tube
Presettable synchronous 4-bit binary counter; synchronous reset
Counter, Binary Ripple, 74HCT, 52 MHz, Max Count 16383, 4.5 V to 5.5 V, 16 Pins, SOIC
MC74ACT161 Series Synchronous Presettable Binary Counter - SOIC-16

Descriptions

Descriptions of Texas Instruments SNJ54LS593FK provided by its distributors.

NO LEAD QUAD POSITIVE EDGE Not Qualified logic counter 45pF 125C 5V 2.03mm
8-Bit Binary Counters With Input egisters 20-LCCC -55 to 125
Counter Single 8-Bit Binary UP 20-Pin CLLCC Tube
LS SERIES ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER CQCC20
8-BIT BINARY COUNTER W/INPUT REGISTER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.