Texas Instruments SNJ54LS163AJ

Dual Positive Edge Ttl MIL-PRF-38535 (logic Type) IC 125C 25000000HZ 0.008A 5V
$ 13.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS163AJ.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Datasheet25 pages16 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Verical

CAD Models

Download Texas Instruments SNJ54LS163AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.128
$ 12.888
$ 12.888
Stock
59,854
72,229
72,229
Authorized Distributors
1
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN54LS161AJ
IC BINARY COUNTER 4-BIT 16CDIP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP
Texas InstrumentsSN54LS163AJ
Counter Single 4-Bit Sync Binary UP 16-Pin CDIP Tube
Texas InstrumentsCD54ACT163F3A
Synchronous Presettable Binary Counters with Synchronous eset 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SNJ54LS163AJ provided by its distributors.

DUAL POSITIVE EDGE TTL MIL-PRF-38535 (Logic Type) IC 125C 25000000Hz 0.008A 5V
Counter Single 4-Bit Sync Binary UP 16-Pin CDIP Tube
54LS163A SYNCHRONOUS 4-BIT COUNT / Counter IC Element Bit
Synchronous 4-Bit Counters 16-CDIP -55 to 125
SYNCHRONOUS 4-BIT COUNTERS 16-CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNJ54LS163 AJ