Texas Instruments SNJ54ALS569AFK

Rail/Tube MILITARY TCO OUTPUT; CLOCKED CARRY OUTPUT Counter divider circuit 28ns 8.89mm 5V 32mA
$ 36.463
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54ALS569AFK.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments SNJ54ALS569AFK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.463
$ 36.259
Stock
45,964
58,777
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
20
20
Logic Function
Counter
Counter
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
-
-
Reset
-
-
Clock Edge Trigger Type
-
-
Frequency
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74ALS561AN
Synchronous 4-Bit Binary Counters With 3-State Outputs 20-PDIP 0 to 70
Texas InstrumentsSN74ALS569AN
Synchronous 4-Bit Up/Down Binary Counters With 3-State Outputs 20-PDIP 0 to 70
Texas InstrumentsSN74ALS569ADWR
Synchronous 4-Bit Up/Down Binary Counters With 3-State Outputs 20-SOIC 0 to 70
Presettable synchronous 4-bit binary up/down counter
Presettable synchronous 4-bit binary up/down counter
Tape & Reel (TR) Active 74HCT193 Binary Counter logic counter 43ns 2013 5V 8muA

Descriptions

Descriptions of Texas Instruments SNJ54ALS569AFK provided by its distributors.

Rail/Tube MILITARY TCO OUTPUT; CLOCKED CARRY OUTPUT Counter divider circuit 28ns 8.89mm 5V 32mA
Synchronous 4-Bit Up/Down Binary Counters With 3-State Outputs 20-LCCC -55 to 125
54ALS569A SYNCHRONOUS 4-BIT UP/D / Counter IC Element Bit
Counter Single 4-Bit Binary UP/Down 20-Pin CLLCC Tube
37ns 1 4.5V 5.5V Counter ALS LLCC 2.03mm
54ALS569A SYNCHRONOUS 4-BIT UP/D
SYNCHRONOUS 4-BIT UP/DOWN BINARY

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNJ54ALS-569AFK