Texas Instruments SNJ54ALS193FK

Synchronous 4-Bit Up/Down Binary Counters With Dual Clock And Clear 20-LCCC -55 to 125

Price and Stock

DistributorSKUMinPkg
Freelance ElectronicsSNJ54ALS193FK4
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54ALS193FK.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 36.655
$ 36.655
Stock
4
104,510
104,510
Authorized Distributors
0
2
2
Case/Package
-
-
-
Number of Pins
-
20
20
Logic Function
-
Counter
Counter
Direction
-
Bidirectional
Bidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
-
-
-
Frequency
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments SNJ54ALS193FK provided by its distributors.

Synchronous 4-Bit Up/Down Binary Counters With Dual Clock And Clear 20-LCCC -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.