Texas Instruments SNJ54ACT04J

Military 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-CDIP -55 to 125
$ 12.262
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54ACT04J.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+1400%

CAD Models

Download Texas Instruments SNJ54ACT04J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.262
$ 11.34
$ 11.34
Stock
10,933
61,661
61,661
Authorized Distributors
1
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Propagation Delay
9 ns
9.3 ns
9.3 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Texas Instruments5962-8973401CA
Military 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-CDIP -55 to 125
Texas InstrumentsCD54ACT04F3A
9.3ns@ 5V 1 6 4.5V 5.5V 24mA Inverter ACT -24mA DIP 19.56mm*6.67mm*5.08mm
Texas Instruments5962-8760901CA
AC Series Hex 1-INPUT Invert Gate CDIP14

Descriptions

Descriptions of Texas Instruments SNJ54ACT04J provided by its distributors.

Military 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-CDIP -55 to 125
Inverter 6-Element CMOS 14-Pin CDIP Tube
MILITARY 6-CH, 4.5-V TO 5.5-V IN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.