Texas Instruments SN75LBC180NE4

Low-Power Differential Line Driver And eceiver Pair 14-PDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC180NE4.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages22 years ago

Mouser

Farnell

iiiC

CAD Models

Download Texas Instruments SN75LBC180NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.389
$ 4.389
Stock
29,259
109,650
109,650
Authorized Distributors
0
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-485
RS-485
RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsSN65LBC180N
Low-Power Differential Line Driver And eceiver Pair 14-PDIP -40 to 85
Texas InstrumentsSN65LBC180AN
Low-Power Differential Line Driver And eceiver Pair 14-PDIP -40 to 85
Texas InstrumentsDS96175CN
Quad Receiver RS-422/RS-485 16-Pin PDIP Rail
Analog DevicesADM202JNZ
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
Analog DevicesADM202EANZ
Interface IC dual transmitter/receiver RS-232, ADM202EANZ, PDIP-16
Analog DevicesADM232LANZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers

Descriptions

Descriptions of Texas Instruments SN75LBC180NE4 provided by its distributors.

Low-Power Differential Line Driver And eceiver Pair 14-PDIP 0 to 70
RS-485 Interface ICs Lo-Pwr Diff Ln Drvr & Receiver Pair
Single Transmitter/Receiver RS-485 14-Pin PDIP Tube
IC DIFF LINE DRVR/RCVR LP 14-DIP
DIFFERENTIAL DRIVER/RECEIVER PAIR<AZ
LINE DRIVER, RECEIVER, PDIP, 5V; Logic IC Function:75180; Logic IC Family:LBC; Logic IC Base Number:75180; Transceivers, No. of:1; Data Rate:10Mbps; Line/Bus Driver/Receiver/Transceiver Type:Differential; Interface Type:RS-485; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Case Style:PDIP; Operating Temperature Range:0°C to +70°C; Base Number:75; No. of Pins:14; Supply Voltage:5V; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.