Texas Instruments SN75LBC173ADG4

Quadruple S-485 Differential Line eceivers 16-SOIC 0 to 70
$ 2.7

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC173ADG4.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

Inventory History

3 month trend:
-86.96%

CAD Models

Download Texas Instruments SN75LBC173ADG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.7
$ 3.39
$ 3.39
Stock
48,752
452,015
452,015
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
4
4
4
Data Rate
50 Mbps
50 Mbps
50 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsSN65175D
EAR99 SN65175 Tube RS422RS423RS485 interface driver 5V 70mA 141.690917mg 35ns
Texas InstrumentsDS3486MX/NOPB
EAR99 DS3486 Tape & Reel (TR) RS422RS423 interface receiver 5V 85mA 547.485991mg 35ns
Texas InstrumentsDS3486M/NOPB
RS422/485 LINE RECEIVER; DEVICE TYPE:LIN; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Analog DevicesMAX1406CWE+
RS-232 Interface IC +/-15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC

Descriptions

Descriptions of Texas Instruments SN75LBC173ADG4 provided by its distributors.

Quadruple S-485 Differential Line eceivers 16-SOIC 0 to 70
RS422/RS485 Transceiver IC; No. of Receivers:4; Supply Current:20mA; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Operating Temp. Max:70°C ;RoHS Compliant: Yes
LINE RECEIVER RS-485 QUAD, SOIC16; Logic IC Function:Quadruple RS485 Differential Line Receivers; Logic IC Family:LBC; Logic IC Base Number:75173; Data Rate:50Mbps; Line/Bus Driver/Receiver/Transceiver Type:Differential; Interface Type:RS-485; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Case Style:SOIC; Operating Temperature Range:0°C to +70°C; Base Number:75; No. of Pins:16; Supply Voltage:5V; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.