Texas Instruments SN74S260N

6NS@ 5V, 15PF Ttl 1 5 2 2 4.75V 5.25V 20MA Nor Gate S 1MA PDIP-14 19.3MM*6.35MM*4.57MM
$ 2.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S260N.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN74S260N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74S260N.

Related Parts

Texas InstrumentsSN74S02N
5ns@ 5V,50pF 1 2 4 4 4.75V 5.25V 20mA NOR Gate S 1mA PDIP-14 19.3mm*6.35mm*4.57mm
Texas InstrumentsSN74F260N
5.5ns@ 5V,50pF TTL 1 5 2 2 4.5V 5.5V 20mA NOR Gate F 1mA PDIP-14 19.3mm*6.35mm*4.57mm
Texas InstrumentsSN74F27N
5ns@ 5V,50pF TTL 1 3 3 3 4.5V 5.5V 20mA NOR Gate F 1mA PDIP-14 19.3mm*6.35mm*4.57mm
NXP Semiconductors74HCT4002N,112
NOR Gate, HCT Series, 2-Func, 4-Input, CMOS, PDIP14
NXP SemiconductorsN74F02N,602
NOR Gate; PDIP; BIPOLAR Logic; 5.0 V (Nom.); -1 mA (High), 20 mA (LOW) O/P
Lead Free NOR Gate Through Hole RoHS Compliant NOR Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA

Descriptions

Descriptions of Texas Instruments SN74S260N provided by its distributors.

6ns@ 5V,15pF TTL 1 5 2 2 4.75V 5.25V 20mA NOR Gate S 1mA PDIP-14 19.3mm*6.35mm*4.57mm
2-ch, 5-input, 4.75-V to 5.25-V bipolar NOR gates 14-PDIP 0 to 70
NOR 74S260 EAR99 74S logic gate circuit 6ns @ 5V 15pF 5.08mm 1mA 20mA 2V
NOR GATE, POSITIVE, DUAL, 5 I/P, 14PDIP; Logic Type:NOR; Output Current:20mA; No. of Inputs:5; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74260; Logic IC Base Number:74260; Logic IC Family:S; Logic IC Function:Gate; Output Current Max:20mA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74S260N
  • SN74S260N.