Texas Instruments SN74S140D

6NS@ 5V, 150PF 1 4 2 2 4.75V 5.25V 60MA Nand Gate S 40MA SOIC-14 8.65MM*3.91MM*1.58MM
$ 2.183
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S140D.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet14 pages18 years ago

HQonline

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74S140D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.183
$ 1.668
Stock
191,850
160,582
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
2
2
Number of Inputs
4
4
Propagation Delay
6.5 ns
6 ns
Low Level Output Current
60 mA
40 mA
High Level Output Current
-40 mA
60 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74S140D.

Related Parts

Texas InstrumentsSN74S20D
5ns@ 5V,50pF TTL 1 4 2 2 4.75V 5.25V 20mA NAND Gate S 1mA SOIC-14 8.65mm*3.91mm*1.58mm
Texas InstrumentsSN74F20D
6ns@ 5V,50pF TTL 2 4 2 2 4.5V 5.5V 20mA NAND Gate F 1mA SOIC-14 8.65mm*3.91mm*1.58mm
Texas InstrumentsSN74F20DR
6ns@ 5V,50pF 1 4 2 2 4.5V 5.5V 20mA NAND Gate F 1mA SOIC-14 , 8.65mm*3.91mm*1.58mm
onsemi74F20SC
NAND 74F20 74F Tube logic gate circuit 5ns @ 5V 50pF 1mA 20mA 2V 70C
onsemi74F20SJX
5ns@ 5V,50pF 4 2 4.5V 5.5V 20mA NAND Gate F 1mA SOP-14 , 1.9mm
onsemi74F20SJ
NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14

Descriptions

Descriptions of Texas Instruments SN74S140D provided by its distributors.

6ns@ 5V,150pF 1 4 2 2 4.75V 5.25V 60mA NAND Gate S 40mA SOIC-14 8.65mm*3.91mm*1.58mm
2-ch, 4-input, 4.75-V to 5.25-V bipolar NAND gates 14-SOIC 0 to 70
NAND 74S140 EAR99 74S logic gate circuit 6ns @ 5V 150pF 1.75mm 40mA 60mA 2V
NAND Gate 2-Element 4-IN Bipolar 14-Pin SOIC Tube
IC, POSITIVE-NAND GATE, SMD, SOIC14; Famille Logique/ Numéro de base: 74S140; Type de logique: NON-ET; Courant, sortie: 60mA; Nombre d'entrées: 4; Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V; Type de
Ic, Positive-Nand Gate, Smd, Soic14; Logic Family/Base Number:74S140; Logic Type:Nand; Output Current:60Ma; No. Of Inputs:4; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74S140D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74S140D .