Texas Instruments SN74LVTH245AMDBREP

Enhanced Product 3.3-V Abt Octal Bus Transceiver With 3-State Outputs 20-SSOP -55 to 125
$ 2.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH245AMDBREP.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

Arrow Electronics

LCSC

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+8.14%

CAD Models

Download Texas Instruments SN74LVTH245AMDBREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.163
$ 0.426
$ 0.426
Stock
177,960
168,955
168,955
Authorized Distributors
5
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
64 mA
-32 mA
-32 mA
Propagation Delay
3.5 ns
7.1 ns
7.1 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsV62/04723-02YE
Enhanced Product 3.3-V Abt Octal Bus Transceiver With 3-State Outputs 20-SSOP -55 to 125
Texas InstrumentsSN74LVTH652DBR
3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs 24-SSOP -40 to 85
Texas InstrumentsSN74LVTZ244DBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R
Buffer / Line Driver, 74LVTH244, 2 Element, 2.7 V to 3.6 V, 20 Pins, SSOP
Buffer / Line Driver, 74LVT244, 2 Element, 2.7 V to 3.6 V, 20 Pins, SSOP
Buffer / Line Driver, 74LVT244, 2 Element, 2.7 V to 3.6 V, 20 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74LVTH245AMDBREP provided by its distributors.

Enhanced Product 3.3-V Abt Octal Bus Transceiver With 3-State Outputs 20-SSOP -55 to 125
5A 1 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA SSOP-20 , 7.2mm*5.3mm*1.95mm
IC BUS TRANSCEIVER 8BIT 20SSOP
Bus XCVR Single 8-CH 3-ST 20-Pin SSOP T/R
74LVTH245 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) 74LVTH logic buffer 32mA 64mA 9.5ns 2mm 3.3V
Bus Transceivers Mil Enhance 3.3V ABT Octal Bus Xcvr
IC TXRX NON-INVERT 3.6V 20SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.