Texas Instruments SN74LVT162244DL

3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVT162244DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVT162244DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.156
$ 1.156
Stock
31,971
445,726
445,726
Authorized Distributors
0
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
48
48
Logic Function
Buffer
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Circuits
-
-
-
Number of Inputs
-
16
16
Propagation Delay
-
3.4 ns
3.4 ns
Low Level Output Current
-
12 mA
12 mA
High Level Output Current
-
-12 mA
-12 mA
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.6 V
3.6 V
Quiescent Current
-
5 mA
5 mA

Related Parts

74LVC Series 3.6 V SMT Octal Buffer/Line Driver - SSOP-20
Texas InstrumentsSN74LVC14ADBR
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R / IC HEX SCHMITT INVERTER 14-SSOP
Texas InstrumentsSN74LVC244ADBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
Texas InstrumentsSN74AUP3G34DCUR
500nA 3 3 3 1 800mV 3.6V 4mA Buffer,Non-Inverting 4mA VSSOP-8 , 2.3mm*2mm*850¦Ìm
74LVC Series 3.6 V Surface Mount 3-State Quad Buffer/Line Driver - SSOP-14
Buffer / Line Driver, 74HC125, 4 Element, 2 V to 6 V, 14 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74LVT162244DL provided by its distributors.

3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 85
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP
16 16 2.7V 3.6V 12mA Buffer and Driver -12mA SSOP-48
LVT SERIES QUAD 4-BIT DRIVER TRUE OUTPUT PDSO48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.