Texas Instruments SN74LVC1G06DSFR

Single 1.65-V to 5.5-V inverter with open-drain outputs 6-SON -40 to 125
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G06DSFR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages12 years ago
Datasheet23 pages13 years ago
Datasheet22 pages14 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

HQonline

LCSC

Newark

Inventory History

3 month trend:
-6.87%

CAD Models

Download Texas Instruments SN74LVC1G06DSFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

74LVC1GU04 e3 74LVC Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 0.35mm 32mA 32mA 5.5V
Diodes Inc.74LVC1G06FZ4-7
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6
Diodes Inc.74LVCE1G06FZ4-7
Buffer Inverter 74LVCE1G06 e4 74LVCE logic gate circuit 2.7ns @ 5V 50pF 0.4mm - 32mA 5.5V
Diodes Inc.74LVC1G06FW4-7
ROHS3Compliant Gold DUAL CMOS Logic Buffer, Inverting -40C~125C 1.8V 0.4mm 8.5ns
IC INVERT SCHMITT 1CH 1-IN 6XSON / Inverter IC 1 Channel Schmitt Trigger 6-XSON, SOT1202 (1x1)
74LVC Series 5.5 V SMT Single Schmitt-Trigger Inverter - XSON-6

Descriptions

Descriptions of Texas Instruments SN74LVC1G06DSFR provided by its distributors.

Single 1.65-V to 5.5-V inverter with open-drain outputs 6-SON -40 to 125
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6
10¦ÌA 1 1 1 1 1.65V 5.5V 32mA Buffer,Inverting SON , 1mm*1mm*350¦Ìm
XSON-6(1.1x1.1) Buffers, Drivers, Receivers, Transceivers ROHS
Buffer/Driver 1-CH Inverting Open Drain CMOS 6-Pin X2SON T/R
74LVC1G06 Cut Tape (CT) Nickel/Palladium/Gold (Ni/Pd/Au) 74LVC logic buffer - 32mA 3ns 400mum 3.3V
IC BUFFER INVERT 5.5V 6SON / Buffer, Inverting 1 Element 1 Bit per Element Open Drain Output 6-SON (1x1)
XSON-6(1.1x1.1) Buffer/Driver/Transceiver ROHS
IC BUFFER/LINE DRVR 1-CH INV 6-PIN X2SON
INVERTER, BUFF/DVR, SGL, 6SON; Logic Type:Inverter; Output Current:32mA; No. of Inputs:1; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SON; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Logic Function Number:741G06

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.