Texas Instruments SN74LVC07ARGYRG4

24mA 1.65V~5.5V QFN-14-EP(3.5x3.5) Buffer/Driver/Transceiver ROHS
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC07ARGYRG4.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet31 pages11 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet19 pages18 years ago
Datasheet13 pages27 years ago

Newark

Inventory History

3 month trend:
-1.81%

CAD Models

Download Texas Instruments SN74LVC07ARGYRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.202
Stock
975,922
1,293,055
Authorized Distributors
2
4
Case/Package
VQFN
VQFN
Number of Pins
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
Number of Bits per Element
1
1
Low Level Output Current
24 mA
24 mA
High Level Output Current
-
-24 mA
Propagation Delay
3.6 ns
2.6 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC07ARGYRG4.

Related Parts

Texas InstrumentsSN74LVC14ARGYRG4
IC INV SCHMITT 6CH 1-IN 14VQFN / Inverter IC 6 Channel Schmitt Trigger 14-VQFN (3.5x3.5)
Texas InstrumentsSN74LVC125ARGYR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin VQFN EP T/R
Texas InstrumentsSN74LVC04ARGYRG4
HEX INVERTERS | IC INVERTER 6CH 6-INP 14VQFN

Descriptions

Descriptions of Texas Instruments SN74LVC07ARGYRG4 provided by its distributors.

24mA 1.65V~5.5V QFN-14-EP(3.5x3.5) Buffer/Driver/Transceiver ROHS
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin VQFN EP T/R
6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-VQFN -40 to 125
74LVC07 Tape & Reel (TR) 74LVC LVC/LCX/Z logic driver - 24mA 5.6ns 1mm 1.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.