Texas Instruments SN74LVC07AMPWREP

Enhanced product 6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-TSSOP -55 to 125
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC07AMPWREP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-7.11%

CAD Models

Download Texas Instruments SN74LVC07AMPWREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 0.128
$ 0.128
Stock
359,457
2,038,489
2,038,489
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
6
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
3.6 ns
5.6 ns
5.6 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC07AMPWREP.

Related Parts

Diodes Inc.74LVC14AT14-13
74LVC Series 3.3 V SMT Schmitt Trigger Inputs Hex Inverter Buffer - TSSOP-14
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Texas InstrumentsSN74AC04PW
HEX INVERTERS | IC INVERTER 6CH 6-INP 14TSSOP
Ic, logic Gate, hex Inverter, ac-Cmos, tssop,14Pin, plastic |Onsemi MC74AC04DTR2G
Diodes Inc.74LVC06AT14-13
74LVC Series 5.5 V Surface Mount HEX Inverter with Open Drain Outputs - TSSOP-14
74AC Series 2 to 6 V Hex Inverter Schmitt Trigger - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74LVC07AMPWREP provided by its distributors.

Enhanced product 6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-TSSOP -55 to 125
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP T/R
10¦ÌA 6 6 6 1 1.65V 5.5V 24mA Buffer,Non-Inverting TSSOP-14 1.05mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.