Texas Instruments SN74LV574ADGVR

Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TVSOP -40 to 85
$ 0.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV574ADGVR.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages25 years ago

SHENGYU ELECTRONICS

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV574ADGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV574ADGVR.

Related Parts

Texas InstrumentsSN74AHC273DGVR
Cut Tape (CT) 74AHC273 e4 74AHC flip flop 5mm 2V 11ns @ 5V 50pF 110MHz
Texas InstrumentsSN74AHC574DGVR
Tape & Reel (TR) 74AHC574 e4 74AHC flip flop 5mm 2V 10.6ns @ 5V 50pF 115MHz
Texas InstrumentsSN74AHC374DGVR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LV574ADGVR provided by its distributors.

Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TVSOP -40 to 85
Tape & Reel (TR) 74LV574 e4 74LV flip flop 5mm 2V 5.7ns @ 5V 50pF 175MHz
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TVSOP T/R
Flip-Flop Logic IC; Flip Flop Type:D; Trigger Type:Positive Edge; Output Type:Tri-State Non-Inverted; Supply Voltage Range:2V to 5.5V; Logic Case Style:TVSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.