Texas Instruments SN74LV4066ADR

5V, 1: 1 (SPST), 4-channel, analog switch 14-SOIC -40 to 125
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV4066ADR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet47 pages24 years ago

Newark

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+250%

CAD Models

Download Texas Instruments SN74LV4066ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.196
$ 0.196
Stock
573,635
543,875
543,875
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
10 ns
-
-
Turn-On Delay Time
16 ns
30 ns
30 ns
Turn-Off Delay Time
16 ns
47 ns
47 ns
Min Supply Voltage
2 V
1 V
1 V
Max Supply Voltage
5.5 V
6 V
6 V
Max Supply Current
20 µA
40 µA
40 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
1
1
Number of Bits
4
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV4066ADR.

Related Parts

Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux)
Texas InstrumentsSN74AHC4066DR
5V, 1:1 (SPST), 4-channel, analog switch 14-SOIC -40 to 85
Texas InstrumentsSN74AHC4066D
5V, 1:1 (SPST), 4-channel, analog switch 14-SOIC -40 to 85
Quad Analog Switch/Multiplexer/Demultiplexer High-Performance Silicon-Gate CMOS
Texas InstrumentsSN74HC4066DR
Texas Instruments SN74HC4066DR Logic IC Multiplexer demux Tape on Full reel
MC74VHC4066DR2G, MULTIPLEXER/DEMULTIPLEXER QUAD SPST, 2 TO 12 V, 14-PIN SOIC

Descriptions

Descriptions of Texas Instruments SN74LV4066ADR provided by its distributors.

5V, 1:1 (SPST), 4-channel, analog switch 14-SOIC -40 to 125
75Ω 4 SPST (Single Pole Single Throw) - Normally Open SOIC-14 Analog Switches, Multiplexers ROHS
ANALOG SWITCH, QUAD, SPST, SOIC-14, FULL REEL
IC SWITCH SPST-NOX4 75OHM 14SOIC
Logic - Signal Switches Quad Bilateral
QUADRUPLE BILATERAL ANALOG SWITCHES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.